845-080-520-804

Heilind Number:EDA845-080-520-804
Manufacturer:EDAC
Manufacturer Number:845-080-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With two rows of 80 positions each, it offers ample connectivity options, while the .1" pitch and .2" row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for various projects. Upgrade your connectivity solutions with this versatile connector, designed for efficiency and durability.