845-080-520-807

Heilind Number:EDA845-080-520-807
Manufacturer:EDAC
Manufacturer Number:845-080-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-807

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a compact form factor and a straight mount orientation, it ensures a secure and space-saving connection. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in demanding environments. Featuring two rows and 80 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy and precise mating. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various industrial settings. Trust in this connector for high-performance and long-lasting connectivity solutions.