845-080-520-808

Heilind Number:EDA845-080-520-808
Manufacturer:EDAC
Manufacturer Number:845-080-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-808

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 80 positions each, it offers ample space for efficient linking. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation and impeccable design make it a must-have component for your connectivity needs. Upgrade your systems with this essential connector and experience seamless performance like never before.