845-080-520-812

Heilind Number:EDA845-080-520-812
Manufacturer:EDAC
Manufacturer Number:845-080-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures durability and efficiency. With 80 positions spread across two rows, it allows for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing enable precise connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Trust this connector to deliver seamless and stable connectivity in your projects.