845-080-521-201

Heilind Number:EDA845-080-521-201
Manufacturer:EDAC
Manufacturer Number:845-080-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green finish, this connector offers reliable connectivity. With two rows of 80 positions each, it provides ample space for seamless integration on your PCB. The Copper Alloy contacts ensure efficient power transfer, while its straight mount orientation and .1-inch pitch make installation a breeze. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a perfect choice for a wide range of applications. Trust in this connector to deliver optimal performance in your electronic projects.