845-080-521-202

Heilind Number:EDA845-080-521-202
Manufacturer:EDAC
Manufacturer Number:845-080-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers reliable functionality with a 3A amperage rating. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures secure and efficient transmission. With dual rows and 80 positions, it provides ample space for seamless board integration. The 0.1-inch pitch and 0.2-inch row spacing, coupled with a straight mount orientation, facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component in the world of PCB connectivity. Trust in its quality for your electronic projects.