845-080-521-203

Heilind Number:EDA845-080-521-203
Manufacturer:EDAC
Manufacturer Number:845-080-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-203

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery. With 80 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for exceptional performance and longevity in your electronic designs.