845-080-521-212

Heilind Number:EDA845-080-521-212
Manufacturer:EDAC
Manufacturer Number:845-080-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-212

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 80 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your system with this high-performance connector, essential for any PCB assembly project.