845-080-521-502

Heilind Number:EDA845-080-521-502
Manufacturer:EDAC
Manufacturer Number:845-080-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-502

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 80 positions, it allows for seamless data transmission. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity with this essential component.