845-080-521-802

Heilind Number:EDA845-080-521-802
Manufacturer:EDAC
Manufacturer Number:845-080-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-802

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Boasting a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, it ensures both visual impact and top-notch durability. With 80 positions spread across two rows, this connector offers ample space for seamless circuit integration. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate effortless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in this connector for optimal performance and connectivity in your PCB projects.