845-080-521-807

Heilind Number:EDA845-080-521-807
Manufacturer:EDAC
Manufacturer Number:845-080-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With 80 positions spread across two rows and a .1-inch pitch, it offers versatile connectivity options for your electronic devices. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.