845-080-521-808

Heilind Number:EDA845-080-521-808
Manufacturer:EDAC
Manufacturer Number:845-080-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-808

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 80 positions, allowing for efficient and reliable signal transmission. The copper alloy contacts ensure optimal conductivity, while the housing material, made of UL 94V-0 Diallyl Phthalate, offers durability and protection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your electronic setups with this essential component.