845-080-521-812

Heilind Number:EDA845-080-521-812
Manufacturer:EDAC
Manufacturer Number:845-080-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-521-812

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, designed for seamless integration and optimal performance. Crafted with precision, this connector features two rows with 80 positions, ensuring efficient signal transmission in your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is meticulously constructed with Copper Alloy, offering high conductivity and reliability. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates easy assembly and maintenance. Its straight mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varied environments. Upgrade your PCB connectivity with this essential component.