845-080-523-201

Heilind Number:EDA845-080-523-201
Manufacturer:EDAC
Manufacturer Number:845-080-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-201

Detailed Description

Enhance connectivity and streamline your PCB setup with this robust Board To Board Card Edge Connector. Designed for efficiency, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration for up to 80 positions. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and an amperage of 3A, it's perfect for applications requiring secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.