845-080-523-202

Heilind Number:EDA845-080-523-202
Manufacturer:EDAC
Manufacturer Number:845-080-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and a total of 80 positions, it ensures efficient signal transmission for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration. Its straight mount orientation and compact size make it easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.