845-080-523-203

Heilind Number:EDA845-080-523-203
Manufacturer:EDAC
Manufacturer Number:845-080-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-203

Detailed Description

Enhance connectivity within your electronic devices with our advanced 80-position Board To Board PCB Connector. Designed for seamless integration, this component features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch of .1 inches and two rows for optimal organization, it ensures precision in your layout. The durable copper alloy contact material guarantees reliable performance, even in demanding conditions. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial applications. Trust in our connector to streamline your PCB connections with efficiency and ease.