845-080-523-207

Heilind Number:EDA845-080-523-207
Manufacturer:EDAC
Manufacturer Number:845-080-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-207

Detailed Description

Enhance connectivity within your PCB layouts with this high-performance Board-To-Board PCB Connector. Boasting a vibrant green hue, it not only stands out visually but also offers reliability with its durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector facilitates seamless integration across 80 positions. Crafted with copper alloy contacts, it ensures optimal conductivity for your electronic components. Designed for straight mount orientation, it guarantees a secure fit every time. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connector solutions with this essential component.