845-080-523-208

Heilind Number:EDA845-080-523-208
Manufacturer:EDAC
Manufacturer Number:845-080-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-208

Detailed Description

Enhance your printed circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and stability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity while saving valuable PCB space. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your electronic projects with this essential connector.