845-080-523-212

Heilind Number:EDA845-080-523-212
Manufacturer:EDAC
Manufacturer Number:845-080-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-212

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch ensure efficient signal transfer across 80 positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for optimal performance and durability.