845-080-523-502

Heilind Number:EDA845-080-523-502
Manufacturer:EDAC
Manufacturer Number:845-080-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-502

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Featuring two rows of 80 positions each, it offers seamless integration for optimal performance. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to diverse PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.