845-080-523-503

Heilind Number:EDA845-080-523-503
Manufacturer:EDAC
Manufacturer Number:845-080-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring two rows and 80 positions for seamless data transmission, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. Crafted with precision, the connector ensures optimal conductivity thanks to its copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transfer. Designed for versatility, it offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in electronics. Elevate your connectivity solutions with this essential component.