845-080-523-504

Heilind Number:EDA845-080-523-504
Manufacturer:EDAC
Manufacturer Number:845-080-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-504

Detailed Description

Enhance your connectivity with this reliable Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant Green color, it features two rows of high-quality Copper Alloy contacts, ensuring optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material offers superior protection, while its straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for 80 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees long-term performance in various environments. Upgrade your PCB connections with this essential component.