845-080-523-507

Heilind Number:EDA845-080-523-507
Manufacturer:EDAC
Manufacturer Number:845-080-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-507

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows with 80 positions for seamless connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, it is ideal for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.