845-080-523-508

Heilind Number:EDA845-080-523-508
Manufacturer:EDAC
Manufacturer Number:845-080-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-508

Detailed Description

Upgrade your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring two rows of 80 positions, this connector ensures seamless data transmission in your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your electronic designs with this essential component.