845-080-523-512

Heilind Number:EDA845-080-523-512
Manufacturer:EDAC
Manufacturer Number:845-080-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a versatile green color, this connector ensures reliable and secure contact. With two rows of 80 positions each, it offers ample connectivity for your PCB layout. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the low row spacing of .2 inches allows for compact designs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Its straight mount orientation further adds to its versatility, making it an essential component for your electronic projects.