845-080-523-802

Heilind Number:EDA845-080-523-802
Manufacturer:EDAC
Manufacturer Number:845-080-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector offers reliability in various environments with an operating temperature range of -40 to 105 °C. With two rows and 80 positions, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise and secure connections. The copper alloy contact material guarantees efficient signal transmission, making it ideal for demanding applications. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for seamless PCB integration. Elevate your connectivity standards with this essential component.