845-080-523-803

Heilind Number:EDA845-080-523-803
Manufacturer:EDAC
Manufacturer Number:845-080-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-803

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your circuit board. With two rows and a total of 80 positions, this connector offers ample space for precision connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with a low amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the realm of electronic connectivity.