845-080-523-804

Heilind Number:EDA845-080-523-804
Manufacturer:EDAC
Manufacturer Number:845-080-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 80 positions, it offers ample space for efficient data transmission. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for a secure and stable connection every time. Perfect for demanding applications, it's a must-have component for any electronic setup. Elevate your connectivity with this essential piece of hardware.