845-080-523-807

Heilind Number:EDA845-080-523-807
Manufacturer:EDAC
Manufacturer Number:845-080-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows and a total of 80 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures secure and reliable connections, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, guaranteeing high-quality performance and longevity.