845-080-523-812

Heilind Number:EDA845-080-523-812
Manufacturer:EDAC
Manufacturer Number:845-080-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-523-812

Detailed Description

Enhance connectivity within your electronic devices with our 80-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of contacts spaced at .1 inch pitch and .2 inch row spacing, it offers precise and reliable connections for your PCB assemblies. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its high performance and durability to meet your connectivity needs efficiently.