845-080-524-201

Heilind Number:EDA845-080-524-201
Manufacturer:EDAC
Manufacturer Number:845-080-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of 80 positions each, this connector offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, this straight-mount connector is a versatile and essential component for any electronics project. Elevate your connectivity game with this premium quality connector.