845-080-524-202

Heilind Number:EDA845-080-524-202
Manufacturer:EDAC
Manufacturer Number:845-080-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-202

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts a straight mount orientation and features two rows for optimal performance. With a pitch of .1 inch and a row spacing of .2 inches, it ensures precise alignment on your PCB. The 80-position connector guarantees ample connectivity options, while its rugged UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material ensure durability and reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Upgrade your system with this essential connector for unparalleled functionality.