845-080-524-204

Heilind Number:EDA845-080-524-204
Manufacturer:EDAC
Manufacturer Number:845-080-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-204

Detailed Description

Enhance your PCB connections with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring reliable and efficient performance. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity solutions with this high-quality connector.