845-080-524-212

Heilind Number:EDA845-080-524-212
Manufacturer:EDAC
Manufacturer Number:845-080-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-212

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector, crafted for seamless integration in electronic devices. Featuring a vibrant Green color and a rugged housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design with 80 positions and a pitch of .1 inch allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB connectivity with this essential component.