845-080-524-502

Heilind Number:EDA845-080-524-502
Manufacturer:EDAC
Manufacturer Number:845-080-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-502

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing material for added safety. With 80 positions and dual rows, this connector offers ample room for seamless signal transmission. Crafted with copper alloy contacts and a 3A amperage, it ensures reliable power delivery. The .1-inch pitch and .2-inch row spacing, alongside a straight mount orientation, enable easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.