845-080-524-503

Heilind Number:EDA845-080-524-503
Manufacturer:EDAC
Manufacturer Number:845-080-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 80 positions, ensuring reliable and efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting quality even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.