845-080-524-512

Heilind Number:EDA845-080-524-512
Manufacturer:EDAC
Manufacturer Number:845-080-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durable and reliable operation even in demanding environments. With two rows of 80 contact positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it provides easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and technology. Trust in its quality and performance to optimize connectivity in your projects.