845-080-524-802

Heilind Number:EDA845-080-524-802
Manufacturer:EDAC
Manufacturer Number:845-080-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 80 positions each, it offers ample connectivity for your circuitry. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for seamless and efficient data transmission.