845-080-524-803

Heilind Number:EDA845-080-524-803
Manufacturer:EDAC
Manufacturer Number:845-080-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-803

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design and meticulously crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety in operation. With a dual-row configuration and 80 positions, it offers ample connectivity options for your devices. The precision-engineered contact material of copper alloy ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Designed for straight mounting orientation, it's perfect for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.