845-080-524-804

Heilind Number:EDA845-080-524-804
Manufacturer:EDAC
Manufacturer Number:845-080-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-804

Detailed Description

Enhance your electronic connections with this two-row board-to-board PCB connector, designed to streamline data transmission within devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Featuring 80 positions and a straight mount orientation, it provides ample connectivity options for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in a variety of operating conditions. Upgrade your connectivity solutions with this high-quality connector.