845-080-524-807

Heilind Number:EDA845-080-524-807
Manufacturer:EDAC
Manufacturer Number:845-080-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of contacts, including 80 positions in total, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation further enhances its versatility, making it a must-have component for any PCB assembly project. Trust in its reliability and performance to elevate your designs to the next level.