845-080-524-808

Heilind Number:EDA845-080-524-808
Manufacturer:EDAC
Manufacturer Number:845-080-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for optimal safety and reliability. With two rows and 80 positions, it offers ample connectivity for your projects. The contact material is Copper Alloy, ensuring efficient signal transmission. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setups with this essential connector.