845-080-524-812

Heilind Number:EDA845-080-524-812
Manufacturer:EDAC
Manufacturer Number:845-080-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-524-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precisely engineered contact points made of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal routing, accommodating up to 80 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.