845-080-525-201

Heilind Number:EDA845-080-525-201
Manufacturer:EDAC
Manufacturer Number:845-080-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-201

Detailed Description

Elevate your connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a compact form factor with two rows and 80 positions, it ensures efficient data transmission between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in demanding environments. Each contact point is meticulously engineered with Copper Alloy, delivering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortlessly achieved. This connector offers a straight mount orientation, simplifying installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this essential component, essential for seamless connectivity in any project.