845-080-525-202

Heilind Number:EDA845-080-525-202
Manufacturer:EDAC
Manufacturer Number:845-080-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features two rows with a pitch of .1 inches and 80 positions, facilitating seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and row spacing of .2 inches, this connector offers easy installation and efficient space utilization. Ideal for professional and DIY electronics projects, it is a must-have component for any engineer or enthusiast. Elevate your connectivity game with this top-of-the-line Card Edge Connector.