845-080-525-203

Heilind Number:EDA845-080-525-203
Manufacturer:EDAC
Manufacturer Number:845-080-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-203

Detailed Description

Enhance your PCB connectivity with our premium Board to Board PCB Connector in striking Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 80 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's built to withstand harsh environments. Upgrade your PCB setup with this essential component for seamless connectivity.