845-080-525-204

Heilind Number:EDA845-080-525-204
Manufacturer:EDAC
Manufacturer Number:845-080-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in a vibrant green hue. Boasting a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures durable performance. With two rows of precision-engineered copper alloy contacts, it offers reliable power delivery at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, accommodating 80 positions for extensive connectivity. Designed for straight mounting orientation, it excels in various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB needs. Explore the possibilities with this essential component in the world of electronics.