845-080-525-207

Heilind Number:EDA845-080-525-207
Manufacturer:EDAC
Manufacturer Number:845-080-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features two rows with a total of 80 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for secure and efficient PCB connections. Elevate your connectivity standards with this essential component.