845-080-525-208

Heilind Number:EDA845-080-525-208
Manufacturer:EDAC
Manufacturer Number:845-080-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Featuring two rows of 80 positions each, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Its straight mount orientation facilitates easy setup, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.