845-080-525-212

Heilind Number:EDA845-080-525-212
Manufacturer:EDAC
Manufacturer Number:845-080-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-525-212

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures secure and reliable connections. With a double-row design and a total of 80 positions, it offers ample room for your PCBs, while the copper alloy contact material guarantees excellent conductivity. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your connector toolkit. Elevate your PCB connectivity with this essential component.